Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč105,963.000 |
Product Information
Product Overview
PQ349 is a PicoScope 3418E kit. 3418E is a 3000E Series, 500 MHz, 4 channel, 5GS/s USB-powered PC oscilloscope which are small, light, portable and provide high-performance specifications ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move. Supported by the advanced PicoScope 7 Test and Measurement software, the PicoScope 3000E Series enables the rapid cost-effective debug and performance validation of complex analogue and power electronic designs. It also offers an ideal package for many other applications including embedded systems design, research, test, education, service and repair.
- 8 to 10bit vertical resolution
- 1GS (10-bit mode) memory
- 925ps rise time
- Function/arbitrary waveform generator included
- 40 serial protocol decoders included as standard
- Segmented memory, persistence and fast waveform updates
- Advanced math, measurements, masks and digital triggering
- PicoScope 7 for Windows®, Mac® & Linux® with free updates, support for LabView®, MATLAB®
- Powered from single USB Type-C 3 A port or from USB port plus external Type-C PSU (5V 3A)
- Dimension is 221 x 173 x 30 mm, 5-year warranty
Contents
PicoScope 3000E Series oscilloscope, TA532 USB-C to USB-C cable 1.8m, TA534 USB-A to USB-C cable 0.9m, 4 x P1053 500MHz 10:1 probes, 1 x TA563 3.5 mm probe to BNC adaptor, PS017 USB-C power supply with UK, EU, US and AUS plug tops, User's Guide.
Technical Specifications
PicoScope 3000E Series
500MHz
-
Osc, 4x TA536 Probes, TA532 USB-C to C, TA534 USB-A to C Cable, PS017 USB-C Power Supply, User Guide
AU, EU, UK, US
4 Channel
1GSPS
925ps
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate