Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28,716.600 |
Product Information
Product Overview
AD2201 is a 200MHz bandwidth active differential probe suitable for high-speed measurement applications, with a differential measurement range of ±20V and a common-mode range of up to ±60V (DC + peak AC). This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making differential voltage measurements. Applications include making safe measurements in power circuit applications and acquisition of high-speed balanced differential signals found in serial communications buses such as BroadR-Reach.
- Attenuation ratio of 10:1
- 1.75ns rise time
- Dimension is (L x W x H) 111mm x 22mm x 14mm
Contents
AD2201 probe, Test hooks (red and black), Crocodile clips (red and black), 9V battery, USB power cable (mains adaptor not included).
Technical Specifications
Differential
60V
Oscilloscopes
No SVHC (25-Jun-2025)
200MHz
10:1
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate