Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč63.954 |
| 5+ | Kč59.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoCOM1203
Order Code3761656
Packages CooledUniversal Processor
External Width - Metric40mm
External Height - Metric5mm
External Length - Metric30mm
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.2"
External Length - Imperial1.18"
Product Overview
A large heatsink designed for the Raspberry Pi 4, allowing you to maintain effective performance whilst running demanding applications.
- Dimensions (HxWxD): 5x40x30mm
Technical Specifications
Packages Cooled
Universal Processor
External Height - Metric
5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.2"
External Width - Metric
40mm
External Length - Metric
30mm
External Width - Imperial
1.57"
External Length - Imperial
1.18"
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007