Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč312.998 |
Product Information
Product Overview
COM3100 is a obsidian black colour sleek anodised aluminium heat sink case for Raspberry Pi 4. This anodised aluminium heatsink case will protect your Raspberry Pi 4 and give you the best passive cooling we've seen in our extensive testing. It's great for situations where you want completely silent cooling, like home media centres. It comes with thermal pads to provide thermal contact between the Pi and case, and a handy allen key and set of hex bolts to attach the case together.
- Provides 10-15°C passive cooling under full CPU load
- Heatsink fins and thermal pad
- Leaves all ports & connectors accessible
- Hex bolts and allen key included
Contents
Heat sink case, Hex bolts, allen key.
Warnings
Note: The case is metal and conductive, take care not to short components on it. Ensure your Raspberry Pi is powered off and unplugged when fitting the case.
Notes
Note: Raspberry Pi shown for illustration purposes only, not included. Case will get hot during use.
Technical Specifications
Raspberry Pi 4 Model B Boards
87mm
Aluminium
-
25.5mm
56mm
Aluminium
Black
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate