Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM243
Order Code3404367
Also Known AsGTIN UPC EAN: 0704256800369
Your Part Number
No Longer Manufactured
Product Overview
Developed in conjunction with a team at Google, this starter kit has been put together to enable exploration of Android Things on the Raspberry Pi. Featuring a Rainbow HAT containing displays, sensors, sounds and lots of LEDs it's the perfection introduction to both the Raspberry Pi and Android Things. Contents:
- Raspberry Pi 3 Model B board
- Rainbow HAT board
- Pibow Coupe for Android Things
- Official Raspberry Pi worldwide PSU
- 8GB Micro SD card
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
BCM2xxx
Core Sub-Architecture
ARM8
Product Range
-
Kit Contents
Raspberry Pi 3, Rainbow HAT, Pibow Coupe Case, Worldwide PSU and Micro SD Card
Core Architecture
ARM
Silicon Core Number
BCM2837, BCM43438
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46