Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70255
Order Code3780055
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
Polymaker™ PC-ABS is a PC/ABS polymer blend which offers excellent toughness and heat resistance while displaying good surface finish and good compatibility with metal plating.
- Jam-Free™ technology improves heat stability of PLA filaments with softening temperatures over 140°C
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate)
Melting Temperature Max
-
Product Range
-
Filament Colour
White
Melting Temperature Min
-
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1