Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč298.452 |
5+ | Kč283.655 |
10+ | Kč266.350 |
Product Information
Product Overview
The 3782-60-2 is a Minigrabber® Test Clip to Stacking Banana Plug patch cord in 60-inch length and in red. The patch cord provides a Minigrabber® output from any standard size Banana Jack connections. The banana plug can be both cross or vertically stacked. The Minigrabber® insulation is glass filled nylon with gold plated beryllium copper contacts, on 20 AWG PVC wire. The banana plug is polypropylene insulated, molded directly to the wire, with nickel plated beryllium copper springs for long insertion life.
- Provides a Minigrabber output from a Banana Jack.
- Banana plug is capable of vertical and cross stacking.
- Mates to Model 1581 or any standard Banana Jack.
- Cable length is 60" (1524mm)
- Color is Red.
Applications
Test & Measurement, Research & Development, Calibration, Electronics Design, Electronics Service, Computer Hardware, Instrumentation
Technical Specifications
Hook Clip
59"
Red
60VDC
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
1.5m
5A
3782 Series
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate