Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč58.687 |
| 3+ | Kč55.678 |
| 10+ | Kč52.417 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6881
Order Code2983030
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Zinc Body
External Diameter
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02