Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMDP-X
Order Code2526630
Product RangeMDP Series
Technical Datasheet
87 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč354.380 |
| 3+ | Kč336.824 |
| 10+ | Kč316.008 |
Price for:Each
Minimum: 1
Multiple: 1
Kč354.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMDP-X
Order Code2526630
Product RangeMDP Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product RangeMDP Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MDP-X is a Double Banana Plug with Four Terminal Isolation, ideal for insertion of matching network in laboratory VTM’s signal generators and similar applications. The stack-up receptacles are isolated from the banana plug end. The connector is polypropylene insulated, with nickel plated beryllium copper springs, and bright tin plated solder turrets for noise-free connections. Available in red.
- Mates to Model #2269 or any standard double banana jack.
- Provides four terminal isolation.
- Top stack-up receptacles isolated from lower plugs.
- Ideal for insertion of matching network in laboratory VTM's signal generators, etc.
- Bright tin plated solder turret terminals for permanent noise-free connections.
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
MDP Series
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494