Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč290.176 | 
| 5+ | Kč232.241 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč290.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoCX 2.4MM
Order Code106603
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleFlat
For Use WithPortasol Professional
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CX 2.4MM is a Flat Soldering Iron Tip used with Portasol Professional P-1 tips.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Portasol Professional
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Flat
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014