Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč208.666 | 
| 5+ | Kč185.592 | 
| 20+ | Kč157.502 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč208.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoSP.2.4D.F
Order Code493790
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleScrewdriver
For Use WithPortasol Superpro Soldering iron
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP.2.4D.F is a Screwdriver Soldering Iron Tip for use with SuperPro Tips.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Portasol Superpro Soldering iron
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014