Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč214.183 |
| 5+ | Kč190.357 |
| 20+ | Kč161.766 |
Price for:Each
Minimum: 1
Multiple: 1
Kč214.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPORTASOL
Manufacturer Part NoSP.4.8G.F
Order Code493764
Technical Datasheet
Tip / Nozzle Width4.8mm
Tip / Nozzle StyleChisel
For Use WithPortasol Superpro Soldering iron
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP.4.8G.F is a Chisel Soldering Iron Tip for use with SuperPro Tips.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4.8mm
For Use With
Portasol Superpro Soldering iron
SVHC
No SVHC (23-Jan-2024)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014