Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDF16M0P/AA
Order Code4312336
Product RangeDF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč262.086 |
| 10+ | Kč233.244 |
| 25+ | Kč225.720 |
| 50+ | Kč212.177 |
| 100+ | Kč199.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč262.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDF16M0P/AA
Order Code4312336
Product RangeDF Series
Technical Datasheet
Product RangeDF Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithPositronic DF Series Size 22 Rectangular Male Power Contacts
Connector Body MaterialNylon (Polyamide) Body
Locking TypeLatch
SVHCTo Be Advised
Technical Specifications
Product Range
DF Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Positronic DF Series Size 22 Rectangular Male Power Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567