Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDPB15MN7T2/15FN7T20/AA
Order Code3933550
Product RangeDPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,456.084 |
| 5+ | Kč2,355.263 |
| 10+ | Kč2,254.190 |
| 25+ | Kč2,167.414 |
| 50+ | Kč2,094.932 |
| 100+ | Kč1,979.314 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,456.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDPB15MN7T2/15FN7T20/AA
Order Code3933550
Product RangeDPB Series
Technical Datasheet
D Sub Shell SizeDA
No. of Contacts15Contacts
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole Right Angle
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialZinc Body
Product RangeDPB Series
SVHCTo Be Advised
Technical Specifications
Gender
Upper - Plug / Lower - Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Flash Plated Contacts
Product Range
DPB Series
D Sub Shell Size
DA
Connector Mounting
Panel PCB Mount
Contact Material
Brass, Phosphor Bronze
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001