Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoPCIB24W9F8000/AA.
Order Code3473490
Product RangePCIB Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 37+ | Kč218.948 | 
| 100+ | Kč206.158 | 
Price for:Each
Minimum: 37
Multiple: 37
Kč8,101.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIB24W9F8000/AA.
Order Code3473490
Product RangePCIB Series
Technical Datasheet
Product RangePCIB Series
Connector MountingCable Mount, Panel Mount
Rectangular Shell Size-
For Use WithPositronic Size 16 FC112N2S, FC114N2S, FC116N2S & Size 22 FC422N7 Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Locking Type-
Technical Specifications
Product Range
PCIB Series
Rectangular Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
Connector Mounting
Cable Mount, Panel Mount
For Use With
Positronic Size 16 FC112N2S, FC114N2S, FC116N2S & Size 22 FC422N7 Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018589