Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X2-V700
Order Code1227085
Product RangeR10 Series
Also Known As1393766-9, R10-E1X2-V700
Technical Datasheet
368 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,381.406 |
| 10+ | Kč1,372.628 |
| 25+ | Kč1,363.600 |
| 350+ | Kč1,161.956 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,381.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1X2-V700
Order Code1227085
Product RangeR10 Series
Also Known As1393766-9, R10-E1X2-V700
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance700ohm
Approvals & StandardsCSA
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The R10-E1X2-V700 is a Signal Relay with DC coil. This R10-series Cradle-style relay has 2-form-C (DPDT) AgCdO contacts. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Single contact rated 5A maximum, 300mA minimum
- Non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
700ohm
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability