Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč35.864 |
| 10+ | Kč31.350 |
| 50+ | Kč26.083 |
| 100+ | Kč23.299 |
| 250+ | Kč21.519 |
| 500+ | Kč20.064 |
| 1000+ | Kč19.011 |
| 2500+ | Kč18.283 |
Product Information
Product Overview
BridgeSwitch™ family of integrated half-bridges dramatically simplifies development and production of high voltage inverter driven 1- or 3-phase PM or BLDC motor drives. It incorporates two high voltage N-channel power FREDFETs with low and high-side drivers in a single small-outline package. Internal power FREDFETs offer ultra-soft and ultrafast diodes ideally suited for hard switched inverter drives. Both drivers are self-supplied eliminating the need for an external auxiliary power supply. It provides a unique instantaneous phase current output signal simplifying implementation of sensor-less control schemes. The low-profile, compact footprint surface mount package offers extended creepage distances and allows heat sinking of both power FREDFETs through the printed circuit board. Used in 1 or 3-phase high voltage PM/BLDC motor drives, up to 400W typical inverter output power, appliances (dish washers, refrigerators), condenser fans in high efficiency air conditioners.
- FREDFET DC output current of 1A, continuous phase RMS current of 0.22A
- Highest performance and design flexibility, enhanced safety and reliability features
- Fully integrated half-bridge stage with up to 99.2% efficiency
- 600V N-channel power FREDFETs, ultra-soft, fast recovery diode
- Self-biased low-side and high-side drivers eliminates need for auxiliary power supply
- Small footprint surface mount InSOP-24C package, exposed pads enable heat sinking through PCB
- Adjustable cycle-by-cycle current limit for both FREDFETs, fail-safe operation
- Internal dual level thermal overload protection, self-configuring system level monitoring input
- Bi-directional bussed open drain single wire interface, reports status updates to system MCU
- Status query through system MCU, device fault reset through system MCU
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
24Pins
-
150°C
BridgeSwitch Series
No SVHC (21-Jan-2025)
InSOP-24C
PMSM, Two / Three Phase Brushless DC
1A
InSOP-24C
-
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate