Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK302PN
Order Code2475335
Product RangeLinkSwitch-TN Series
Technical Datasheet
93 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč16.302 |
| 10+ | Kč15.349 |
| 50+ | Kč14.396 |
| 100+ | Kč13.443 |
| 250+ | Kč12.716 |
| 500+ | Kč12.013 |
| 1000+ | Kč11.286 |
| 2500+ | Kč11.060 |
Price for:Each
Minimum: 1
Multiple: 1
Kč16.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK302PN
Order Code2475335
Product RangeLinkSwitch-TN Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins7Pins
Power Rating Max-
TopologyBuck, Buck-Boost, Flyback
IsolationNon Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating200µA
Switching Frequency66kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-TN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
DIP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
200µA
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
7Pins
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
66kHz
Operating Temperature Min
-40°C
Product Range
LinkSwitch-TN Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002