Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9.957 |
| 10+ | Kč9.681 |
| 100+ | Kč9.430 |
| 500+ | Kč9.154 |
Product Information
Product Overview
LinkZero™-AX combines extremely low standby/power-down energy use with the industry’s lowest component count standby supply solution. Below 3mW at 230VAC in power-down (PD) mode meets IEC 62301 definition of zero power consumption and is immeasurable on most power meters. LinkZero-AX is set into power-down mode using an external signal to pull the FEEDBACK pin high for 2.5ms. Such an external signal can be generated by a system micro controller or infrared controller. In power-down mode the BYPASS pin remains regulated allowing the LinkZero-AX to be woken up with a reset pulse to pull the BYPASS pin below a reset threshold (1.5V). Ultra low system consumption is therefore achieved without needing to disconnect the input voltage with a relay. Typically used in ultra low consumption isolated or non-isolated standby and auxiliary supplies.
- 3W (open frame) at 230VAC ±15% and 3W (open frame) at 85-265VAC output power
- Zero standby consumption integrated off-line switcher, low system cost with zero standby consumption
- EcoSmart™ energy efficient, suitable for low-cost clampless design
- Simple system configuration yields zero consumption standby/power-down with user controlled wake-up
- Very tight IC parameter tolerances improves system manufacturing yield
- Frequency jittering reduces EMI filter cost
- Hysteretic thermal shutdown protection, automatic recovery reduces field returns
- Simple ON/OFF control, no loop compensation needed
- Easily meets all global energy efficiency regulations with no added components
- Standby/power-down consumption less than 3mW at 325VDC input
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
85VAC
SOIC
3W
Isolated, Non Isolated
260µA
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
265VAC
8Pins
Flyback
700V
100kHz
-40°C
LinkZero-AX Series
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate