Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6778K
Order Code2475391
Product RangeLinkSwitch-HP Series
Technical Datasheet
232 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč34.861 | 
| 10+ | Kč32.855 | 
| 50+ | Kč30.848 | 
| 100+ | Kč28.842 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6778K
Order Code2475391
Product RangeLinkSwitch-HP Series
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageeSOP
No. of Pins11Pins
Power Rating Max48W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating1.55mA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLinkSwitch-HP Series
Qualification-
MSL-
Alternatives for LNK6778K
1 Product Found
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
eSOP
Power Rating Max
48W
Isolation
Isolated
Power Switch Current Rating
1.55mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
265VAC
No. of Pins
11Pins
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
LinkSwitch-HP Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002