Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,108.225 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,108.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-802
Order Code3923866
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3379C-H302
Kit Application TypePower Management
Application Sub TypePower Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsPPS Power Supply Using InnoSwitch3-Pro and Weltrend WT6635P Controller
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
RDK-802 is a 60W USB PD 3.0 power supply with 3.3V – 21V PPS output using InnoSwitchTM 3-Pro GaN-based INN3379CH302 and Weltrend WT6635P Controller.
- 85 VAC – 265 VAC Input
- Meets DOE6 and CoC v5 2016 efficiency requirement (<gt/>2% efficiency margin)
- Micro stepping of voltages (20 mV) and CC thresholds (50 mA) in compliance with PPS protocol
- Output overvoltage and overcurrent protection
- Integrated thermal protection
- <lt/>35mW no-load input power
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3379C-H302
Application Sub Type
Power Supply
Core Sub-Architecture
-
Kit Contents
PPS Power Supply Using InnoSwitch3-Pro and Weltrend WT6635P Controller
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001