Print Page
Image is for illustrative purposes only. Please refer to product description.
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.173 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoCP1D
Order Code3390977
Convert FromEuro Plug
Convert ToUK Plug
Current Rating10A
Fuse Current5A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Plug adaptor that quickly and easily converts a 2-pin, Euro plug to a standard 3-pin, UK plug.
- Offers a safe and secure connection
- External fuse access, opening of CP1 not required
- Single screw operation to secure VDE plug
- Meets requirements of the DTI Plug and socket regulations
- Non-removable cover
- Complies with BS1363
- 10A Rated
- Fitted with 5A fuse
- Max. load: 2kW
Technical Specifications
Convert From
Euro Plug
Current Rating
10A
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (15-Jun-2015)
Convert To
UK Plug
Fuse Current
5A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037