Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,839.869 |
3+ | Kč1,642.238 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,839.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoH15UIEC/10/C14
Order Code3375714
Cable Length - Metric3m
Cable Length - Imperial9.8ft
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Standard choice in server and networking 19" racks
- Connect directly to the targeted equipment
- C14 plug gives a 10A feed plugged into a UPS
- Constant power supply to critical IT equipment is ensured
- UK or IEC sockets
- 1.5U Aluminium extrusion body
- C14 10A power feed
- Standard 3-metre power cord
- Plugs into UPS
- On/off switch
Technical Specifications
Cable Length - Metric
3m
SVHC
No SVHC (16-Jan-2020)
Cable Length - Imperial
9.8ft
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3