Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč444.418 |
Price for:Each
Minimum: 1
Multiple: 1
Kč444.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoUSB150
Order Code3409941
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
- Designed to reduce work space clutter
- Fits 80mm cable holes on most workstation desks
- Provides 3 additional USB 2.0 sockets
- Card reader supports MMC, SD/SDHC and MS/MS PRO/MS DUO formats
- Additional 3.5mm mic and headphone sockets
- Plug and play USB 2.0 interface
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14