Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9518-5A 20/BOX
Order Code3472761
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourTransparent
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC240V
Product Range-
SVHCTo Be Advised
Product Overview
- Transparent mains plugs manufactured to BS1363 standards
- Beneficial for PAT testing and recommended in the HSE guidance note PM32
- Rated at 13A
- Fitted with 5A fuse
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
Transparent
Voltage Rating VAC
240V
SVHC
To Be Advised
Current Rating
13A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98