Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoFUSEWIRE
Order Code3472662
Kit Contents5A, 15A and 30A Fuse Wire
Product Range-
SVHCTo Be Advised
Product Overview
A handy storage card featuring 5A, 15A and 30A fuse wire.
- 5A, 15A & 30A Fuse Wire Set
- 5A Wire for use in lighting circuits of 1kW or less (70" length)
- 15A Wire for use in circuits of 3kW or less (28" length)
- 30A Wire for use in cooker, heating and ring circuits (20" length)
- Supplied on a handy storage card
Technical Specifications
Kit Contents
5A, 15A and 30A Fuse Wire
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006