Print Page
Image is for illustrative purposes only. Please refer to product description.
803 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.179 |
5+ | Kč48.655 |
10+ | Kč32.604 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHC.5 WHT
Order Code3383174
Current Rating10A
Voltage Rating250V
Contact Termination TypeScrew / Solder
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
Rewireable inline IEC C13 connector with solder/screw terminations and cable strain relief.
- Rated 10A, 250V AC
- BS EN 60320 compliant
Technical Specifications
Current Rating
10A
Contact Termination Type
Screw / Solder
Product Range
-
Voltage Rating
250V
Connector Mounting
Cable Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027