Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.271 |
25+ | Kč154.994 |
100+ | Kč131.921 |
500+ | Kč103.831 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoJR8306A-10M
Order Code3383213
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A DC type, socket-to-right angle plug extension lead.
Technical Specifications
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
10m
Product Range
-
Cable Length - Imperial
33ft
Jacket Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155