Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.973 |
25+ | Kč63.954 |
100+ | Kč59.189 |
500+ | Kč53.922 |
Price for:Each
Minimum: 1
Multiple: 1
Kč69.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoJR8306A-2M
Order Code3383214
Connector to Connector90° 2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A DC type, socket-to-right angle plug extension lead.
- 2.1mm / 5.5mm DC Power Plug, 90°
Technical Specifications
Connector to Connector
90° 2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041