Print Page
Image is for illustrative purposes only. Please refer to product description.
444 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč316.760 |
3+ | Kč293.938 |
5+ | Kč274.375 |
Price for:Each
Minimum: 1
Multiple: 1
Kč316.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00801
Order Code3472284
Cord Reel TypeClosed or Cassette
Cable Length - Imperial16ft
Cable Length - Metric5m
Current Rating13A
No. of Outlets2 Outlet
Cord Reel ColourBlack / Blue
Outlet TypeUK
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
5m
No. of Outlets
2 Outlet
Outlet Type
UK
SVHC
To Be Advised
Cable Length - Imperial
16ft
Current Rating
13A
Cord Reel Colour
Black / Blue
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86