Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- 140 LED / 7000lm
- Toughened glass construction
- IP65 Rated
- Cable length: 150mm
- Beam angle: 120°
- Mains powered: 230V
- Dimensions: 260x189x50mm
Technical Specifications
Light Source
LED
CCT
-
Equivalent Wattage
800W
Length
260mm
Width
189mm
Product Range
-
Power Rating
100W
Total Light Output
7000lm
IP / NEMA Rating
IP65
Depth
50mm
Energy Rating
A+
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.386