Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč180.074 |
| 3+ | Kč164.023 |
Price for:Each
Minimum: 1
Multiple: 1
Kč180.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
4-Gang Euro mains extension with angled sockets.
- Moulded Schuko plug
- Rated at 250V/16A
Technical Specifications
No. of Outlets
4Outlets
Current Rating
16A
Plug Type
EU
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
250V
Cable Length
2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408