Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01267
Order Code3472813
Product RangePro Elec Mains Socket Adaptor
151 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč234.749 |
3+ | Kč213.431 |
5+ | Kč186.595 |
Price for:Each
Minimum: 1
Multiple: 1
Kč234.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01267
Order Code3472813
Product RangePro Elec Mains Socket Adaptor
Convert FromUK
Convert To3 x UK Mains
Current Rating13A
Connector ColourWhite
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Voltage Rating VAC240VAC
Product RangePro Elec Mains Socket Adaptor
SVHCTo Be Advised
Product Overview
3-Gang adaptor that plugs into a 13A socket giving 3x outlets without the need for an extension lead.
- Features 2x Type A, USB sockets with 5V, 2.4A shared output
- Ideal for charging smartphones, tablets and cameras etc.
- Compliant with BS 1363
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
Pro Elec Mains Socket Adaptor
Convert To
3 x UK Mains
Connector Colour
White
Voltage Rating VAC
240VAC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186