Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč500.095 |
3+ | Kč475.266 |
5+ | Kč447.929 |
Price for:Each
Minimum: 1
Multiple: 1
Kč500.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01273
Order Code3472306
Product RangePEL01272-5 Series
Cord Reel TypeOpen
Cable Length - Imperial33ft
Cable Length - Metric10m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColourBlack / Blue
Outlet TypeUK
Product RangePEL01272-5 Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
4-Gang, 10m mini mains extensions reel.
- Safety cut-out reset button
- Compliant with BS EN61242
- Max. current (wound/unwound): 5A, 1.2kW/13A, 3.12kW
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
10m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
33ft
Current Rating
13A
Cord Reel Colour
Black / Blue
Product Range
PEL01272-5 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5