Print Page
Image is for illustrative purposes only. Please refer to product description.
227 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč616.466 |
3+ | Kč589.129 |
5+ | Kč563.548 |
Price for:Each
Minimum: 1
Multiple: 1
Kč616.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01275
Order Code3472308
Product RangePEL01272-5 Series
Cord Reel TypeOpen
Cable Length - Imperial49ft
Cable Length - Metric15m
Current Rating13A
No. of Outlets4 Outlet
Cord Reel ColourBlack / Blue
Outlet TypeUK
Product RangePEL01272-5 Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
4-Gang, 15m mini mains extensions reel.
- Safety cut-out reset button
- Compliant with BS EN61242
- Max. current (wound/unwound): 5A, 1.2kW/13A, 3.12kW
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
15m
No. of Outlets
4 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
49ft
Current Rating
13A
Cord Reel Colour
Black / Blue
Product Range
PEL01272-5 Series
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04