Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč200.640 |
| 3+ | Kč191.360 |
| 5+ | Kč174.557 |
Price for:Each
Minimum: 1
Multiple: 1
Kč200.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01276
Order Code3472311
Cord Reel TypeClosed or Cassette
Cable Length - Imperial16ft
Cable Length - Metric5m
Current Rating10A
No. of Outlets2 Outlet
Cord Reel ColourBlack
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
2-Gang, 5m mains extensions reel.
- Safety cut-out reset button
- Compliant with BS EN61242
- Max. current (wound/unwound): 3A, 720W/10A, 2.4kW
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
5m
No. of Outlets
2 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
16ft
Current Rating
10A
Cord Reel Colour
Black
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.715