Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01308
Order Code3383546
Your Part Number
Technical Datasheet
96 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč73.203 |
| 3+ | Kč67.366 |
| 5+ | Kč59.341 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01308
Order Code3383546
Technical Datasheet
Lighting TypeNight Light
Lamp Base Type-
Input Power-
Input Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The PEL01308 from Pro-Elec is an LED mini sensor switch light with a 3m PIR distance.
- ABS construction
- 2x 1W Superbright COB LED
- Lumens: 120lm
- Requires 3x AAA batteries (not included)
- Supplied with 2x hook & loop fasteners and 2x magnets for hands free operation
- Dimension: 72x86x22mm
Technical Specifications
Lighting Type
Night Light
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04