Print Page
Image is for illustrative purposes only. Please refer to product description.
455 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč25.832 | 
| 5+ | Kč23.926 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč25.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01654
Order Code3472537
Technical Datasheet
Lamp StyleFrosted Globe
Lamp Base TypeE27 / ES
LED ColourDaylight White
CCT6000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240VAC
Energy RatingA+
External Length90mm
External Diameter45mm
Product Range-
SVHCTo Be Advised
Product Overview
Replacement for Halogen and incandescent lamps
- Non-dimmable
 - E27 Lamp base
 
Technical Specifications
Lamp Style
Frosted Globe
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
6000K
Beam Angle
180°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
90mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035