Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01934
Order Code4161638
Product RangePro Elec Metal Desk Fans
282 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč885.826 |
3+ | Kč823.126 |
10+ | Kč767.950 |
Price for:Each
Minimum: 1
Multiple: 1
Kč885.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01934
Order Code4161638
Product RangePro Elec Metal Desk Fans
Supply Voltage240V
Power Rating-
Diameter-
External Height-
Product RangePro Elec Metal Desk Fans
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Pro Elec 12" Metal Desk Fan is a robust and efficient cooling solution, ideal for personal use in both home and office settings.
Technical Specifications
Supply Voltage
240V
Diameter
-
Product Range
Pro Elec Metal Desk Fans
SVHC
To Be Advised
Power Rating
-
External Height
-
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.66