Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1145
Order Code4160580
FinishBlack Nickel
No. of Gangs1
Power Rating250W
Switch TypeSPST
Product Range-
SVHCTo Be Advised
Product Overview
1-gang, screwless light dimmer switch with black nickel finish.
- Rotary on/off switch
- 250W max. load rated
- Supplied with fixing screws
- Dimensons (WxH): 85x85mm
Technical Specifications
Finish
Black Nickel
Power Rating
250W
Product Range
-
No. of Gangs
1
Switch Type
SPST
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159