Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč125.491 |
| 3+ | Kč115.034 |
| 5+ | Kč98.739 |
Price for:Each
Minimum: 1
Multiple: 1
Kč125.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELL0052
Order Code4161224
Sensing Range Max-
Beam Angle-
Product Range-
SVHCTo Be Advised
Product Overview
Automatic photocell lighting controller.
- Current rating: 10A
- Supply voltage: 110-240V AC
- Ambient light: 5-15Lux
- IP44 Rated
- Dimensions (Dia.xH): 80x125mm
Technical Specifications
Sensing Range Max
-
Product Range
-
Beam Angle
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1