Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoRCD-1
Order Code3471920
Product RangeSafety RCD Adaptors
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoRCD-1
Order Code3471920
Product RangeSafety RCD Adaptors
Technical Datasheet
Voltage Rating VAC250V
Current Rating13A
Trip Current30mA
Trip Time40ms
Outlet TypeUK
Product RangeSafety RCD Adaptors
SVHCTo Be Advised
Product Overview
- Safety RCD plug-in adaptor that continuously monitors the power supply to an electrical appliance
- Cuts off the power in less than 30ms if an earth current fault is detected
- Ideal for use around the home or with garden equipment, power tools and Christmas decorations
- Provides safety against electric shock
- Indicator shows that protection is present
- 13A fuse fitted
- Complies with BS7071 : 1992
- Retail packed
Technical Specifications
Voltage Rating VAC
250V
Trip Current
30mA
Outlet Type
UK
SVHC
To Be Advised
Current Rating
13A
Trip Time
40ms
Product Range
Safety RCD Adaptors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174