Print Page
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,689.830 |
3+ | Kč2,636.159 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,689.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No6243Y;001.0;GRY;100
Order Code4162086
Product Range6243Y
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.9mm
Voltage Rating240V
Product Range6243Y
SVHCTo Be Advised
Product Overview
- Fixed wiring power cable, 3-core and earth
- Plain annealed copper conductors
- PVC insulated
- Max. conductor temperature 70°C
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
9.9mm
Product Range
6243Y
No. of Cores
4Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
240V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Greece
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.11