Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827651
Order Code1845281
Technical Datasheet
Label TypeSelf Adhesive
Label Height11mm
Label Dimensions11mm x 30mm
Label Width30mm
Label Diameter-
Label MaterialVinyl
Label Legend110V
Label ColourBlack on Yellow
Pack Quantity20
Product Range-
Alternatives for 7827651
1 Product Found
Technical Specifications
Label Type
Self Adhesive
Label Dimensions
11mm x 30mm
Label Diameter
-
Label Legend
110V
Pack Quantity
20
Label Height
11mm
Label Width
30mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0176