Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoEC20 BLACK
Order Code3763140
Product RangePro Power 20mm Round Conduit
59 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.344 |
20+ | Kč25.832 |
Price for:Each
Minimum: 1
Multiple: 1
Kč29.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoEC20 BLACK
Order Code3763140
Product RangePro Power 20mm Round Conduit
External Length125mm
Product RangePro Power 20mm Round Conduit
Product Overview
- 20mm black expansion coupler
- Length: 125mm
- For use with Pro Power round conduit
Technical Specifications
External Length
125mm
Product Range
Pro Power 20mm Round Conduit
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02