Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.109 |
5+ | Kč32.102 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoLID2
Order Code3762851
Accessory TypeCircular Conduit Box Lid
Size (mm)85mm
Conduit Material-
For Use WithPro Power Round Conduit Box
Product Overview
- 85mm overlapping lid
- Colour: White
Technical Specifications
Accessory Type
Circular Conduit Box Lid
Conduit Material
-
Size (mm)
85mm
For Use With
Pro Power Round Conduit Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021