Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč201.894 |
10+ | Kč178.068 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč201.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMT16/FA
Order Code3531384
External Width16mm
External Height16mm
Product Range-
Product Overview
- 16 x 16mm flat angle
- Easy fit clipping mechanism ensuring quick and easy installation
- Supplied in packs of 10
Technical Specifications
External Width
16mm
Product Range
-
External Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075