Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč351.120 |
10+ | Kč329.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč351.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMT25/EA
Order Code3531382
Raceway / Duct Material-
Raceway / Duct ColourWhite
External Length-
External Width25mm
External Height16mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Mini trunking with easy fit clipping mechanism ensuring quick and easy installation.
- 25x16mm external angle
- Supplied in packs of 10
Technical Specifications
Raceway / Duct Material
-
External Length
-
External Height
16mm
SVHC
No SVHC (25-Jun-2020)
Raceway / Duct Colour
White
External Width
25mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089