Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč435.640 |
10+ | Kč409.306 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč435.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMT40/T
Order Code3763053
Raceway / Duct ColourWhite
External Width38mm
External Height25mm
Product Range-
SVHCTo Be Advised
Product Overview
Mini trunking with easy fit clipping mechanism ensuring quick and easy installation.
- 38 x 25mm flat tee
- Supplied in packs of 10
Technical Specifications
Raceway / Duct Colour
White
External Height
25mm
SVHC
To Be Advised
External Width
38mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22