Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,658.791 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,658.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSAFEGRIPBLK100MM
Order Code3384558
Tape TypeAntislip
Tape ColourBlack
Tape Length - Imperial60ft
Roll Length - Imperial60ft
Roll Length - Metric18.3m
Tape Width - Imperial3.94"
Tape Width - Metric100mm
Product Range-
SVHCTo Be Advised
Product Overview
A self adhesive backed non-slip material, very durable and ideal for demanding situations. It can be applied to most surfaces and produces a permanent non-slip feature that can help meet safety standards throughout the world.
Technical Specifications
Tape Type
Antislip
Tape Length - Imperial
60ft
Roll Length - Metric
18.3m
Tape Width - Metric
100mm
SVHC
To Be Advised
Tape Colour
Black
Roll Length - Imperial
60ft
Tape Width - Imperial
3.94"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.607